Part Details for HCI1608F-47NJ-M by Tai-Tech Advanced Electronics Co Ltd
Overview of HCI1608F-47NJ-M by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-47NJEB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, 1614, HALOGEN FREE, ROHS COMPLIANT | |
1111SQ-47NJEC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, Air-Core, 1311, | |
1812SMS-47NJLB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for HCI1608F-47NJ-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4816-HCI1608F-47NJ-MCT-ND
|
DigiKey | IND 47NH 0.7OHM 300MA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0112 / $0.1000 | Buy Now |