Part Details for HCI1890-1R3 by FerroCore
Overview of HCI1890-1R3 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCI1890-1R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCI1890-1R3
|
TME | Inductor: wire, SMD, 1.3uH, Ioper: 32A, 1.05mΩ, ±20%, Isat: 62A, bulk Min Qty: 1 | 105 |
|
$1.3400 / $3.8600 | Buy Now |