Part Details for HCI2717-100 by FerroCore
Overview of HCI2717-100 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCI2717-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCI2717-100
|
TME | Inductor: wire, SMD, 10uH, 2.45mΩ, ±10%, 32.1A, 27.9x27.94x17.78mm Min Qty: 1 | 1 |
|
$3.9000 | Buy Now |