Part Details for HCL10-12 by Altech Corporation
Overview of HCL10-12 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4891
|
Newark | External Jumper, 10Mm Spacing, 12 Pole |Altech HCL10-12 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 / $4.9000 | Buy Now |
DISTI #
1920-1281-ND
|
DigiKey | JUMPER TERM BLK 12POS FLAT PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
700 In Stock |
|
$2.5361 / $4.7000 | Buy Now |
DISTI #
845-HCL10-12
|
Mouser Electronics | Terminal Block Tools & Accessories 10 Pitch 12 Way Link Blank RoHS: Compliant | 242 |
|
$2.5300 / $4.7000 | Buy Now |
DISTI #
70077236
|
RS | Jumper Term Strip External Eurostrip 12 Pole 10 mm Pitch Black, HE Series | Altech Corp HCL10-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 581 |
|
$3.6900 / $4.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$2.3900 | Buy Now |
|
Onlinecomponents.com | Jumper Terminal Strip - External Eurostrip - 12 Position - Flat Pins - Black. RoHS: Compliant | 2805 Factory Stock |
|
$2.4100 / $3.1600 | Buy Now |
|
Powell Electronics | External Jumper, 10mm spacing, 12 pole Min Qty: 50 | 1514 |
|
$3.1000 | Buy Now |
|
Master Electronics | Jumper Terminal Strip - External Eurostrip - 12 Position - Flat Pins - Black. RoHS: Compliant | 2805 Factory Stock |
|
$2.4100 / $3.1600 | Buy Now |
DISTI #
10118460
|
TestEquity LLC | Altech HCL10-12 External Jumpers, Pole Spacing 10mm, 12 Poles | 0 |
|
$3.5800 | Buy Now |