Part Details for HCL10-3 by Altech Corporation
Overview of HCL10-3 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL10-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4893
|
Newark | External Jumper, 10Mm Spacing, 3 Pole |Altech HCL10-3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.5500 | Buy Now |
DISTI #
HCL10-3-ND
|
DigiKey | 10PITCH 3 WAY LINK Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0138 | Buy Now |
DISTI #
845-HCL10-3
|
Mouser Electronics | Terminal Block Tools & Accessories 10 Pitch 3 Way Link Horizontal RoHS: Compliant | 151 |
|
$0.8440 / $1.5000 | Buy Now |
DISTI #
70077364
|
RS | Jumper Term Strip External Eurostrip 3 Pole 10 mm Pitch Black | Altech Corp HCL10-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 68 |
|
$1.1300 / $1.5000 | Buy Now |
|
Future Electronics | External Jumper, 10mm spacing, 3 pole use with Eurostrip RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$0.7950 / $0.9350 | Buy Now |
|
Onlinecomponents.com | External Jumper, 10mm spacing, 3 pole use with Eurostrip HE4, HE4HN, ATS2.5, ATSF2.5 Series RoHS: Compliant |
803 In Stock 2050 Factory Stock |
|
$0.7200 / $1.0830 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories 10 Pitch 3 Way Link Horizontal Min Qty: 50 | 1230 |
|
$0.9200 | Buy Now |
|
Master Electronics | External Jumper, 10mm spacing, 3 pole use with Eurostrip HE4, HE4HN, ATS2.5, ATSF2.5 Series RoHS: Compliant |
803 In Stock 2050 Factory Stock |
|
$0.7200 / $1.0830 | Buy Now |
DISTI #
10119548
|
TestEquity LLC | Altech HCL10-3 External Jumpers, Pole Spacing 10mm, 3 Poles | 0 |
|
$1.0500 | Buy Now |