Part Details for HCL10-4 by Altech Corporation
Overview of HCL10-4 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL10-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4894
|
Newark | External Jumper, 10Mm Spacing, 4 Pole |Altech HCL10-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.9700 | Buy Now |
DISTI #
HCL10-4-ND
|
DigiKey | 10PITCH 4 WAY LINK Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2902 | Buy Now |
DISTI #
845-HCL10-4
|
Mouser Electronics | Terminal Block Tools & Accessories 10 Pitch 4 Way Link Horizontal RoHS: Compliant | 61 |
|
$1.0800 / $1.9700 | Buy Now |
DISTI #
70077237
|
RS | Jumper Term Strip External Eurostrip 4 Pole 10 mm Pitch Black | Altech Corp HCL10-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 73 |
|
$1.5600 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$0.8980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
315 In Stock 900 Factory Stock |
|
$0.8940 / $1.3140 | Buy Now |
DISTI #
56648543
|
Verical | Conn External Jumper M 4 POS 10mm ST Min Qty: 50 Package Multiple: 50 Date Code: 2024 | Americas - 300 |
|
$1.2467 / $1.7030 | Buy Now |
|
Powell Electronics | External Jumper, 10mm spacing, 4 pole Min Qty: 50 | 594 |
|
$1.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant |
315 In Stock 900 Factory Stock |
|
$0.8940 / $1.3140 | Buy Now |
DISTI #
10119549
|
TestEquity LLC | Altech HCL10-4 External Jumpers, Pole Spacing 10mm, 4 Poles | 0 |
|
$1.3500 | Buy Now |