There are no models available for this part yet.
Overview of HCL10-8 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HCL10-8 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK4896
|
Newark | External Jumper, 10Mm Spacing, 8 Pole |Altech HCL10-8 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.7100 | Buy Now | |
DISTI #
HCL10-8-ND
|
DigiKey | 10PITCH 8 WAY LINK Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5990 | Buy Now | |
DISTI #
845-HCL108
|
Mouser Electronics | Terminal Block Tools & Accessories External Jumper, 10mm spacing, 8 pole | 4 |
|
$2.4300 / $3.6600 | Buy Now | |
DISTI #
71224364
|
RS | External Jumper 10mm spacing 8 pole use with HE4 HE4HN ATS2.5 ATSF2.5 | Altech Corp HCL10-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 200 |
|
$2.8700 / $3.7300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.8100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.4000 | Buy Now | ||
DISTI #
10119551
|
TestEquity LLC | Altech HCL10-8 External Jumper, 10mm spacing, 8 pole use with Eurostrip HE4, HE4HN, ATS2.5, ATSF2.5 Series | 0 |
|
$2.7100 | Buy Now |
CAD Models for HCL10-8 by Altech Corporation
Part Data Attributes for HCL10-8 by Altech Corporation
HCL10-8
Altech Corporation
|
|
---|---|
Samacsys Manufacturer
|
Altech
|
Want to compare parts?
-
HCL10-8Altech CorporationVS
-