Part Details for HCL8-5 by Altech Corporation
Overview of HCL8-5 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL8-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4909
|
Newark | External Jumper, 8Mm Spacing, 5 Pole |Altech HCL8-5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $2.3400 | Buy Now |
DISTI #
HCL8-5-ND
|
DigiKey | 8PITCH 5 WAY LINK 50 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
845-HCL85
|
Mouser Electronics | Terminal Block Tools & Accessories External Jumper, 8mm spacing, 5 pole | 38 |
|
$1.1700 / $1.4100 | Buy Now |
DISTI #
70077935
|
RS | 8 PITCH 5 WAY LINK 50 | Altech Corp HCL8-5 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 11 Weeks, 0 Days Container: Package | 0 |
|
$61.7000 / $71.2000 | RFQ |
|
Future Electronics | External Eurostrip Jumper, 8mm spacing, 5 pole RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.1500 / $1.2600 | Buy Now |
|
Onlinecomponents.com | External Jumper, 8mm spacing, 5 pole use with Eurostrip HE1, HE1H, ATS1.5, ATSF1.5 Series RoHS: Compliant |
400 In Stock 1650 Factory Stock |
|
$1.1700 / $1.7500 | Buy Now |
DISTI #
76084426
|
Verical | HCL8-5 Min Qty: 50 Package Multiple: 50 Date Code: 2232 | Americas - 400 |
|
$1.8466 / $2.3179 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories 8 Pitch 5 Way Link Min Qty: 50 | 1020 |
|
$1.4800 | Buy Now |
|
Master Electronics | External Jumper, 8mm spacing, 5 pole use with Eurostrip HE1, HE1H, ATS1.5, ATSF1.5 Series RoHS: Compliant |
400 In Stock 1650 Factory Stock |
|
$1.1700 / $1.7500 | Buy Now |
DISTI #
10120283
|
TestEquity LLC | Altech HCL8-5 External Jumper, 8mm spacing, 5 pole use with Eurostrip HE1, HE1H, ATS1.5, ATSF1.5 Series | 0 |
|
$1.7100 | Buy Now |
Part Details for HCL8-5
HCL8-5 CAD Models
HCL8-5 Part Data Attributes:
|
HCL8-5
Altech Corporation
Buy Now
|
Compare Parts:
HCL8-5
Altech Corporation
|
Samacsys Manufacturer | Altech |