Part Details for HCM0703-100-R by Cooper Industries
Overview of HCM0703-100-R by Cooper Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Transportation and Logistics
Agriculture Technology
Telecommunications
Part Details for HCM0703-100-R
HCM0703-100-R CAD Models
HCM0703-100-R Part Data Attributes
|
HCM0703-100-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
HCM0703-100-R
Cooper Industries
General Purpose Inductor, 10uH, 20%, 1 Element, Iron-Core, SMD, 2827, CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | CHIP, 2827, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2827 | |
Construction | Chip | |
Core Material | IRON | |
DC Resistance | 0.0776 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |