Part Details for HCM0703-1R5-R by Eaton Electronics
Overview of HCM0703-1R5-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM0703-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM0703-1R5-R
|
TME | Inductor: wire, SMD, 1.5uH, Ioper: 9A, 14mΩ, ±20%, Isat: 18A Min Qty: 1500 | 0 |
|
$1.0400 | RFQ |