Part Details for HCM0703-3R3-S by Eaton Corporation
Overview of HCM0703-3R3-S by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM0703-3R3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM0703-3R3-S
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 6 A, Shielded, 13.5 A, 7.1mm x 6.6mm x 3mm - Tape and Reel (Alt: HCM0703-3R3-S) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
704-HCM0703-3R3-S
|
Mouser Electronics | Power Inductors - SMD 3.3uH 13.5A SMD HIGH CURRENT RoHS: Compliant | 0 |
|
$0.9520 / $0.9750 | Order Now |