Part Details for HCM0703-4R7-R by Eaton Bussmann
Overview of HCM0703-4R7-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM0703-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM0703-4R7-RCT-ND
|
DigiKey | FIXED IND 4.7UH 5.5A 40 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11959 In Stock |
|
$0.6530 / $1.5200 | Buy Now |
|
Onlinecomponents.com |
85050 In Stock |
|
$0.7100 / $1.0600 | Buy Now | |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, IRON-CORE, SMD, 2827 | 404 |
|
$0.5733 / $2.2050 | Buy Now |
DISTI #
000000000003492699
|
Sager | Power Inductors - SMD 4.7uH 10.0A SMD HIGH CURRENT | 0 |
|
Buy Now | |
|
Master Electronics |
85050 In Stock |
|
$0.7100 / $1.0600 | Buy Now |