Part Details for HCM0703-R15-R by Coiltronics
Overview of HCM0703-R15-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM0703-R15-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R5497
|
Newark | Ind, Pressed, 0.15Uh, 52A, 2 Pads, Smt/ T&r Rohs Compliant: Yes |Eaton Coiltronics HCM0703-R15-R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.2800 | Buy Now |
DISTI #
77R1533
|
Newark | Inductor, Shielded, 150Nh, 52A, Smd, Inductance:150Nh, Rms Current (Irms):26A, Inductor Construction:Shielded, Saturation Current (Isat):52A, Product Range:Hcm0703 Series, Dc Resistance Max:0.0025Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics HCM0703-R15-R Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |