There are no models available for this part yet.
Overview of HCM0703-R82-S by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCM0703-R82-S by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCM0703-R82-S
|
Avnet Americas | Power Inductor (SMD), 820 nH, ± 20%, 15.5 A, Shielded, 25 A, 7.1mm x 6.6mm x 3mm - Tape and Reel (Alt: HCM0703-R82-S) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | ||
DISTI #
504-HCM0703-R82-S
|
Mouser Electronics | Power Inductors - SMD IND Pressed 0.82uH,24A,2PADS SMT | 0 |
|
$0.9410 / $0.9750 | Order Now |