-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Powdered Iron-Core, SMD, 4439, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1103-220-R
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3 A, Shielded, 5 A, 11.1mm x 10mm x 3mm - Tape and Reel (Alt: HCM1103-220-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7578 / $1.1190 | Buy Now |
DISTI #
704-HCM1103-220-R
|
Mouser Electronics | Power Inductors - SMD 22.0uH 5.0A SMD HIGH CURRENT RoHS: Compliant | 1506 |
|
$1.0500 / $1.8800 | Buy Now |
DISTI #
V72:2272_15900945
|
Arrow Electronics | Inductor Power Shielded Wirewound 22uH/12.3uH 20% 100KHz Powdered Iron 3A 0.099Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2206 Container: Cut Strips | Americas - 9 |
|
$0.9490 | Buy Now |
|
Future Electronics | HCM Series 22 uH ±20 % 3 A 99 mOhm SMT Shielded High Current Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0200 / $1.0500 | Buy Now |
|
Future Electronics | HCM Series 22 uH ±20 % 3 A 99 mOhm SMT Shielded High Current Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0200 / $1.0500 | Buy Now |
DISTI #
67547799
|
Verical | Inductor Power Shielded Wirewound 22uH/12.3uH 20% 100KHz Powdered Iron 3A 0.099Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 1638 | Americas - 1980 |
|
$1.3440 / $1.7748 | Buy Now |
DISTI #
64551962
|
Verical | Inductor Power Shielded Wirewound 22uH/12.3uH 20% 100KHz Powdered Iron 3A 0.099Ohm DCR 4040 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2206 | Americas - 9 |
|
$0.9490 | Buy Now |
DISTI #
HCM1103-220-R
|
TTI | Power Inductors - SMD 22.0uH 5.0A SMD HIGH CURRENT pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.9600 / $1.0800 | Buy Now |
DISTI #
HCM1103-220-R
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 3 A, Shielded, 5 A, 11.1mm x 10mm x 3mm - Tape and Reel (Alt: HCM1103-220-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7578 / $1.1190 | Buy Now |
DISTI #
HCM1103-220-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.7900 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCM1103-220-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1103-220-R
Eaton Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Powdered Iron-Core, SMD, 4439, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4439 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.099 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 11.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |