Part Details for HCM1104-4R7-R by Eaton Bussmann
Overview of HCM1104-4R7-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1104-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9501
|
Newark | Ind Hc 4.7Uh 15.0A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCM1104-4R7-R Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.4100 | Buy Now |
DISTI #
283-HCM1104-4R7-RCT-ND
|
DigiKey | FIXED IND 4.7UH 8.5A 20 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
850 In Stock |
|
$0.6763 / $1.5200 | Buy Now |
|
Onlinecomponents.com |
930 In Stock |
|
$1.0800 / $1.5400 | Buy Now | |
DISTI #
000000000003884478
|
Sager | Power Inductors - SMD 4.7uH 15A SMD HIGH CURRENT | 0 |
|
Buy Now | |
|
Master Electronics |
930 In Stock |
|
$1.0800 / $1.5400 | Buy Now |