-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.56uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1104-R56-R
|
Avnet Americas | Power Inductor (SMD), 560 nH, ± 20%, 25 A, Shielded, 32 A, 11.1mm x 10mm x 4mm - Tape and Reel (Alt: HCM1104-R56-R) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8269 / $1.2212 | Buy Now |
DISTI #
704-HCM1104-R56-R
|
Mouser Electronics | Power Inductors - SMD 0.56uH 32A SMD HIGH CURRENT RoHS: Compliant | 0 |
|
$0.6360 / $1.4800 | Order Now |
|
Future Electronics | HCM1104 Series 0.56 uH ±20 % 32 A 1.56 mΩ Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6500 | Buy Now |
|
Future Electronics | HCM1104 Series 0.56 uH ±20 % 32 A 1.56 mΩ Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.6000 / $0.6500 | Buy Now |
DISTI #
HCM1104-R56-R
|
TTI | Power Inductors - SMD 0.56uH 32A SMD HIGH CURRENT pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.6810 | Buy Now |
DISTI #
HCM1104-R56-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 850 | 0 |
|
$0.8600 / $1.1400 | Buy Now |
DISTI #
HCM1104-R56-R
|
Avnet Abacus | Power Inductor (SMD), 560 nH, � 20%, 25 A, Shielded, 32 A, 11.1mm x 10mm x 4mm - Tape and Reel (Alt: HCM1104-R56-R) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
HCM1104-R56-R
|
Avnet Asia | Power Inductor (SMD), 560 nH, ? 20%, 25 A, Shielded, 32 A, 11.1mm x 10mm x 4mm (Alt: HCM1104-R56-R) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.0750 / $1.2113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCM1104-R56-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1104-R56-R
Eaton Corporation
General Purpose Inductor, 0.56uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4541 | |
Construction | Magnetically Shielded | |
Core Material | IRON | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for HCM1104-R56-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM1104-R56-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4342.561NLT | General Purpose Inductor, | Pulse Electronics Corporation | HCM1104-R56-R vs PA4342.561NLT |