Part Details for HCM1707-1R5-R by Eaton Bussmann
Overview of HCM1707-1R5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1707-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4422
|
Newark | Ind Hc 1.50Uh 40.0A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCM1707-1R5-R Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7200 | Buy Now |
DISTI #
283-HCM1707-1R5-RTR-ND
|
DigiKey | FIXED IND 1.5UH 40A 2.15MOHM SMD Min Qty: 350 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7647 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5900 / $7.5000 | Buy Now |
DISTI #
000000000005358587
|
Sager | Power Inductors - SMD 1.5uH 4A IND High Current | 0 |
|
Buy Now |