Part Details for HCM1A0503-R22-R by Eaton Bussmann
Overview of HCM1A0503-R22-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A0503-R22-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1A0503-R22-RCT-ND
|
DigiKey | FIXED IND 220NH 15.8A 2.3MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.8475 / $2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10000 Partner Stock |
|
$0.8670 / $1.2300 | Buy Now |
DISTI #
000000000005578714
|
Sager | Power Inductors - SMD .22uH 24A AEC-Q200 Min Qty: 2000 | 0 |
|
$1.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10000 Partner Stock |
|
$0.8670 / $1.2300 | Buy Now |