Part Details for HCM1A0503V2-100-R by Eaton Bussmann
Overview of HCM1A0503V2-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A0503V2-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3570
|
Newark | Inductor, Aec-Q200, 10Uh, Shielded, 2.8A Rohs Compliant: Yes |Eaton Bussmann HCM1A0503V2-100-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 165 |
|
$0.8340 / $1.1400 | Buy Now |
DISTI #
283-HCM1A0503V2-100-RCT-ND
|
DigiKey | FIXED IND 10UH 2.8A 108MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1035 In Stock |
|
$0.4813 / $1.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $0.7700 | Buy Now |
DISTI #
000000000006156789
|
Sager | Power Inductors - SMD IND MP 10.0uH 2.3A molded 2 PADS SMT Min Qty: 2000 | 0 |
|
$0.5203 | Buy Now |