Part Details for HCM1A0503V2-2R2-R by Eaton Bussmann
Overview of HCM1A0503V2-2R2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A0503V2-2R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1A0503V2-2R2-RCT-ND
|
DigiKey | FIXED IND 2.2UH 5.5A 23MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1722 In Stock |
|
$0.4813 / $1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.4810 / $0.6900 | Buy Now |
DISTI #
000000000006156792
|
Sager | Power Inductors - SMD IND MP 2.2uH 6.4A molded 2 PADS SMT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.4810 / $0.6900 | Buy Now |