There are no models available for this part yet.
Overview of HCM1A0503V2-3R3-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCM1A0503V2-3R3-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-HCM1A0503V2-3R3-RCT-ND
|
DigiKey | FIXED IND 3.3UH 4.7A 38MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4813 / $1.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5300 / $0.7700 | Buy Now | ||
DISTI #
000000000006156793
|
Sager | Power Inductors - SMD IND MP 3.3uH 6.5A molded 2 PADS SMT Min Qty: 2000 | 0 |
|
$0.5203 | Buy Now |