There are no models available for this part yet.
Overview of HCM1A0503V2-6R8-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCM1A0503V2-6R8-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-HCM1A0503V2-6R8-RCT-ND
|
DigiKey | FIXED IND 6.8UH 3.3A 70 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1900 In Stock |
|
$0.4813 / $1.2300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.5300 / $0.9500 | Buy Now | ||
DISTI #
000000000006156796
|
Sager | Power Inductors - SMD IND MP 6.8uH 4.0A molded 2 PADS SMT Min Qty: 2000 | 0 |
|
$0.5203 | Buy Now | |
Master Electronics | RoHS: Compliant |
2000 Partner Stock |
|
$0.5300 / $0.9500 | Buy Now |