-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.2uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2120, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1A0503V2-R20-R
|
Avnet Americas | Power Inductor (SMD), 200 nH, ± 20%, 20.5 A, Shielded, 20 A, 5.4mm x 5.2mm x 2.8mm - Tape and Reel (Alt: HCM1A0503V2-R20-R) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3738 / $0.5467 | Buy Now |
DISTI #
504-HCM1A0503V2R20-R
|
Mouser Electronics | Power Inductors - SMD IND MP 0.20uH 20A molded 2 PADS SMT RoHS: Compliant | 0 |
|
$0.5500 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4940 | Buy Now |
DISTI #
HCM1A0503V2R20R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.3900 / $0.5100 | Buy Now |
DISTI #
HCM1A0503V2-R20-R
|
Avnet Abacus | Power Inductor (SMD), 200 nH, � 20%, 20.5 A, Shielded, 20 A, 5.4mm x 5.2mm x 2.8mm - Tape and Reel (Alt: HCM1A0503V2-R20-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCM1A0503V2-R20-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1A0503V2-R20-R
Eaton Corporation
General Purpose Inductor, 0.2uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2120, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.002 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 20.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |