Part Details for HCM1A0703V2-3R3-R by Eaton Bussmann
Overview of HCM1A0703V2-3R3-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A0703V2-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3575
|
Newark | Inductor, Aec-Q200, 3.3Uh, Shielded, 5A Rohs Compliant: Yes |Eaton Bussmann HCM1A0703V2-3R3-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1605 |
|
$0.9510 / $1.5300 | Buy Now |
DISTI #
283-HCM1A0703V2-3R3-RCT-ND
|
DigiKey | FIXED IND 3.3UH 5A 28.5 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5982 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $0.8400 | Buy Now |
DISTI #
000000000006156812
|
Sager | Power Inductors - SMD IND MP 3.3uH 9A 2 PADS SMT Min Qty: 2000 | 0 |
|
$0.5649 | Buy Now |