-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Alloy Powder-Core, SMD, 3231, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1A0805V2-150-R
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 4 A, Shielded, 4.6 A, 8.1mm x 8mm x 5.4mm - Tape and Reel (Alt: HCM1A0805V2-150-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5222 / $0.6944 | Buy Now |
DISTI #
41AH3894
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 4 A, Shielded, 4.6 A, 8.1mm x 8mm x 5.4mm - Product that comes on tape, but is not reeled (Alt: 41AH3894) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$1.3700 / $1.9200 | Buy Now |
DISTI #
504-HCM1A0805V2150-R
|
Mouser Electronics | Power Inductors - SMD 15 UH RoHS: Compliant | 311 |
|
$0.6990 / $1.6800 | Buy Now |
|
Future Electronics | SMT Automotive Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6350 / $0.6900 | Buy Now |
|
Future Electronics | SMT Automotive Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6350 / $0.6900 | Buy Now |
|
Future Electronics | SMT Automotive Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6350 / $0.6900 | Buy Now |
DISTI #
HCM1A0805V2-150-R
|
TTI | Power Inductors - SMD 15 UH RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6110 / $0.6880 | Buy Now |
DISTI #
HCM1A0805V2-150-R
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 4 A, Shielded, 4.6 A, 8.1mm x 8mm x 5.4mm - Tape and Reel (Alt: HCM1A0805V2-150-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5222 / $0.6944 | Buy Now |
DISTI #
41AH3894
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 4 A, Shielded, 4.6 A, 8.1mm x 8mm x 5.4mm - Product that comes on tape, but is not reeled (Alt: 41AH3894) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 6 Days Container: Ammo Pack | 0 |
|
$1.3700 / $1.9200 | Buy Now |
DISTI #
HCM1A0805V2150R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.5400 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCM1A0805V2-150-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1A0805V2-150-R
Eaton Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Alloy Powder-Core, SMD, 3231, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3231 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.043 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 8.1 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |