There are no models available for this part yet.
Overview of HCM1A1104V2-3R3-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCM1A1104V2-3R3-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-HCM1A1104V2-3R3-RCT-ND
|
DigiKey | FIXED IND 3.3UH 8.2A 11.4MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8980 / $1.7800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.5800 / $0.9500 | Buy Now | ||
DISTI #
000000000006156838
|
Sager | Power Inductors - SMD IND MP 3.3uH 11.5A molded 2 PADS SMT Min Qty: 500 | 0 |
|
$0.7541 / $0.7971 | Buy Now | |
Master Electronics | RoHS: Compliant |
500 Partner Stock |
|
$0.5800 / $0.9500 | Buy Now |