Part Details for HCM1A1105V2-3R3-R by Eaton Bussmann
Overview of HCM1A1105V2-3R3-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1105V2-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1A1105V2-3R3-RTR-ND
|
DigiKey | FIXED IND 3.3UH 9.5A 10.7MOHM SM Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9633 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6300 / $1.0300 | Buy Now |
DISTI #
000000000006156860
|
Sager | Power Inductors - SMD IND MP 3.3uH 16A 2 PADS SMT Min Qty: 500 | 0 |
|
$0.8176 / $0.8643 | Buy Now |