Part Details for HCM1A1305-R33-R by Eaton Bussmann
Overview of HCM1A1305-R33-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1305-R33-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HCM1A1305-R33-RTR-ND
|
DigiKey | FIXED IND 330NH 35A 0.92MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1250 In Stock |
|
$2.6700 | Buy Now |
DISTI #
283-HCM1A1305-R33-RCT-ND
|
DigiKey | FIXED IND 330NH 35A 0.92MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8048 / $5.5100 | Buy Now |
|
Onlinecomponents.com |
1250 Partner Stock |
|
$1.8200 / $3.2700 | Buy Now | |
DISTI #
Bussmann HCM1A1305-R33-R
|
PEI Genesis | General Purpose Inductor | 1250 |
|
Buy Now | |
DISTI #
000000000005578784
|
Sager | Power Inductors - SMD .33uH 44A AEC-Q200 | 0 |
|
Buy Now | |
|
Master Electronics |
1250 Partner Stock |
|
$1.8200 / $3.2700 | Buy Now |