Part Details for HCM1A1307-220-R by Eaton Bussmann
Overview of HCM1A1307-220-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1307-220-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6762
|
Newark | Ind Hc 22.0Uh 8.0A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCM1A1307-220-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $5.1000 | Buy Now |
DISTI #
283-HCM1A1307-220-RCT-ND
|
DigiKey | FIXED IND 22UH 4.8A 35 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$2.8344 / $5.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
21250 Partner Stock |
|
$1.7900 / $3.2500 | Buy Now |
DISTI #
000000000005578796
|
Sager | Power Inductors - SMD 22uH 8A AEC-Q200 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
21250 Partner Stock |
|
$1.7900 / $3.2500 | Buy Now |