Part Details for HCM1A1307V2-560-R by Coiltronics
Overview of HCM1A1307V2-560-R by Coiltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1307V2-560-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4072
|
Newark | Inductor, Aec-Q200, 56Uh, Shielded, 4A, Inductance:56Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):4.3A, Product Range:Hcm1Av2 Series, Inductor Case/Package:-, Dc Resistance Max:0.065Ohm Rohs Compliant: Yes |Eaton Coiltronics HCM1A1307V2-560-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 | Buy Now |
DISTI #
41AH4073
|
Newark | Inductor, Aec-Q200, 56Uh, Shielded, 4A, Inductance:56Μh, Rms Current (Irms):4A, Inductor Construction:Shielded, Saturation Current (Isat):4.3A, Product Range:Hcm1Av2 Series, Inductor Case/Package:-, Dc Resistance Max:0.065Ohm Rohs Compliant: Yes |Eaton Coiltronics HCM1A1307V2-560-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8760 / $1.1800 | Buy Now |