Part Details for HCM1A1707-100-R by Eaton Bussmann
Overview of HCM1A1707-100-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1707-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6773
|
Newark | Ind Mp 10.0Uh 14.0A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCM1A1707-100-R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 / $7.6100 | Buy Now |
DISTI #
283-HCM1A1707-100-RCT-ND
|
DigiKey | FIXED IND 10UH 12A 10MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
343 In Stock |
|
$3.5625 / $7.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
170 Partner Stock |
|
$3.5600 / $4.8500 | Buy Now |
DISTI #
000000000005578809
|
Sager | Power Inductors - SMD 10uH 14A AEC-Q200 Min Qty: 200 | 0 |
|
$3.8500 / $3.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
170 Partner Stock |
|
$3.5600 / $4.8500 | Buy Now |