There are no models available for this part yet.
Overview of HCM1A1707-470-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCM1A1707-470-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-4776-1-ND
|
DigiKey | FIXED IND 47UH 5.5A 47 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
167 In Stock |
|
$3.5625 / $6.3600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9100 / $5.7000 | Buy Now | ||
DISTI #
000000000005578817
|
Sager | Power Inductors - SMD 47uH 8A AEC-Q200 Min Qty: 200 | 0 |
|
$3.8500 / $3.9600 | Buy Now |