Part Details for HCM1A1707V2-470-R by Eaton Bussmann
Overview of HCM1A1707V2-470-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1707V2-470-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3611
|
Newark | Inductor, Aec-Q200, 47Uh, Shielded, 5.5A Rohs Compliant: Yes |Eaton Bussmann HCM1A1707V2-470-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 147 |
|
$3.0200 / $4.2500 | Buy Now |
DISTI #
283-HCM1A1707V2-470-RCT-ND
|
DigiKey | FIXED IND 47UH 5.5A 46 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
134 In Stock |
|
$2.2387 / $3.7300 | Buy Now |
|
Onlinecomponents.com |
200 Partner Stock |
|
$1.4600 / $2.5800 | Buy Now | |
DISTI #
000000000006156921
|
Sager | Power Inductors - SMD IND MP 47uH 8A 2 PADS SMT | 0 |
|
Buy Now | |
|
Master Electronics |
200 Partner Stock |
|
$1.4600 / $2.5800 | Buy Now |