Part Details for HCM1A2213V2-101-R by Eaton Bussmann
Overview of HCM1A2213V2-101-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A2213V2-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3615
|
Newark | Inductor, Aec-Q200, 100Uh, Shld, 6.4A Rohs Compliant: Yes |Eaton Bussmann HCM1A2213V2-101-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 76 |
|
$8.3700 / $10.8200 | Buy Now |
DISTI #
283-HCM1A2213V2-101-RCT-ND
|
DigiKey | FIXED IND 100UH 6.4A 39.5MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25 In Stock |
|
$6.4992 / $9.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.2000 / $7.8400 | Buy Now | |
DISTI #
000000000006156928
|
Sager | Power Inductors - SMD IND MP 100uH 8A 2 PADS SMT | 0 |
|
Buy Now |