Part Details for HCM1A4020V2-100-R by Eaton Bussmann
Overview of HCM1A4020V2-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A4020V2-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3621
|
Newark | Inductor, Aec-Q200, 10Uh, Shielded, 1.6A Rohs Compliant: Yes |Eaton Bussmann HCM1A4020V2-100-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2115 |
|
$0.9400 | Buy Now |
DISTI #
283-HCM1A4020V2-100-RTR-ND
|
DigiKey | FIXED IND 10UH 1.6A 281 MOHM SMD Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5044 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4490 / $0.9400 | Buy Now |
DISTI #
000000000006156941
|
Sager | Power Inductors - SMD IND MP 10uH 2.2A 2 PADS SMT Min Qty: 3000 | 0 |
|
$0.5746 | Buy Now |