Part Details for HCM1A4020V2-1R0-R by Eaton Bussmann
Overview of HCM1A4020V2-1R0-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A4020V2-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3620
|
Newark | Inductor, Aec-Q200, 1Uh, Shielded, 5.6A Rohs Compliant: Yes |Eaton Bussmann HCM1A4020V2-1R0-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2570 |
|
$1.0000 | Buy Now |
DISTI #
283-HCM1A4020V2-1R0-RCT-ND
|
DigiKey | FIXED IND 1UH 5.6A 24 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9 In Stock |
|
$0.4525 / $0.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4490 / $0.9400 | Buy Now |
DISTI #
000000000006156943
|
Sager | Power Inductors - SMD IND MP 1.0uH 7A 2 PADS SMT | 0 |
|
Buy Now |