Part Details for HCM4914745600ABJT by Citizen Finedevice Co Ltd
Overview of HCM4914745600ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for HCM4914745600ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8141
|
Newark | Crystal, 14.7456Mhz, 18Pf, Hc-49Us, Frequency Nom:14.7456Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hcm49 Series, Esr:50Ohm Rohs Compliant: Yes |Citizen Finedevice HCM4914745600ABJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
60K8253
|
Newark | Crystal, 14.7456Mhz, 18Pf, Hc-49Us, Frequency Nom:14.7456Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hcm49 Series, Esr:50Ohm Rohs Compliant: Yes |Citizen Finedevice HCM4914745600ABJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4150 | Buy Now |
DISTI #
300-6131-1-ND
|
DigiKey | CRYSTAL 14.7456MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17299 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
695-HCM4914.7456ABJT
|
Mouser Electronics | Crystals 14.7456MHz 18pF HC49S SMD RoHS: Compliant | 1664 |
|
$0.2780 / $0.6000 | Buy Now |
|
Future Electronics | HCM49 Series 14.7456 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.2800 / $0.3050 | Buy Now |
|
New Advantage Corporation | HCM49 Series 14.7456 MHz �30 ppm 18 pF -40 to +85�C Surface Mount AT-CUT Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.1667 / $0.1786 | Buy Now |
Part Details for HCM4914745600ABJT
HCM4914745600ABJT CAD Models
HCM4914745600ABJT Part Data Attributes
|
HCM4914745600ABJT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCM4914745600ABJT
Citizen Finedevice Co Ltd
CRYSTAL 14.7456MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | HC-49/U-S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER OVER NICKEL |
Alternate Parts for HCM4914745600ABJT
This table gives cross-reference parts and alternative options found for HCM4914745600ABJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM4914745600ABJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX-309/352EF14.74560MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, PLASTIC PACKAGE-4 | Golledge Electronics Ltd | HCM4914745600ABJT vs GSX-309/352EF14.74560MHZ |
GSX49-3H/351EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | HCM4914745600ABJT vs GSX49-3H/351EF14.7456MHZ |
GSX49-4H/351EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | HCM4914745600ABJT vs GSX49-4H/351EF14.7456MHZ |
ABSM2-14.7456MHZ-C4-T | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4914745600ABJT vs ABSM2-14.7456MHZ-C4-T |
ABSM2-14.7456MHZ-B4 | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4914745600ABJT vs ABSM2-14.7456MHZ-B4 |
GSX49-4H/352EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | HCM4914745600ABJT vs GSX49-4H/352EF14.7456MHZ |
GSX-309/351EF14.7456MHZ | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | Golledge Electronics Ltd | HCM4914745600ABJT vs GSX-309/351EF14.7456MHZ |
ABSM2-14.7456MHZ-N4-T | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4914745600ABJT vs ABSM2-14.7456MHZ-N4-T |
ABSM2-14.7456MHZ-B4-T | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4914745600ABJT vs ABSM2-14.7456MHZ-B4-T |
ABSM2-14.7456MHZ-C4 | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4914745600ABJT vs ABSM2-14.7456MHZ-C4 |