Part Details for HCM4915360000ABJT by Citizen Finedevice Co Ltd
Overview of HCM4915360000ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for HCM4915360000ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8143
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Citizen Finedevice HCM4915360000ABJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
300-6133-1-ND
|
DigiKey | CRYSTAL 15.3600MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1720 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
695-HCM49-153-U
|
Mouser Electronics | Crystals 15.36MHz 18pF HC49S SMD RoHS: Compliant | 0 |
|
$0.2690 / $0.3190 | Order Now |
|
Future Electronics | HCM49 Series 15.36 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
HCM4915360000ABJT
|
Avnet Asia | Crystal 15.36MHz 18pF 2-Pin Metal Can T/R (Alt: HCM4915360000ABJT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for HCM4915360000ABJT
HCM4915360000ABJT CAD Models
HCM4915360000ABJT Part Data Attributes:
|
HCM4915360000ABJT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCM4915360000ABJT
Citizen Finedevice Co Ltd
CRYSTAL 15.3600MHZ 18PF SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15.36 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER OVER NICKEL |
Alternate Parts for HCM4915360000ABJT
This table gives cross-reference parts and alternative options found for HCM4915360000ABJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM4915360000ABJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-3H/353EF15.36MHZ | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, | Golledge Electronics Ltd | HCM4915360000ABJT vs GSX49-3H/353EF15.36MHZ |
ABSM2-15.360MHZ-4-T | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4915360000ABJT vs ABSM2-15.360MHZ-4-T |
GSX49-4H/353EF15.36MHZ | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, | Golledge Electronics Ltd | HCM4915360000ABJT vs GSX49-4H/353EF15.36MHZ |
GSX49-4H/351EF15.36MHZ | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, | Golledge Electronics Ltd | HCM4915360000ABJT vs GSX49-4H/351EF15.36MHZ |
ABSM2-15.360MHZ-D4-T | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4915360000ABJT vs ABSM2-15.360MHZ-D4-T |
HC49-3H/353EF15.36MHZ | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, | Golledge Electronics Ltd | HCM4915360000ABJT vs HC49-3H/353EF15.36MHZ |
HC49-4H/353EF15.36MHZ | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, | Golledge Electronics Ltd | HCM4915360000ABJT vs HC49-4H/353EF15.36MHZ |
HC49-4H/354EF15.36MHZ | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, | Golledge Electronics Ltd | HCM4915360000ABJT vs HC49-4H/354EF15.36MHZ |
HC49-3H/352EF15.36MHZ | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, | Golledge Electronics Ltd | HCM4915360000ABJT vs HC49-3H/352EF15.36MHZ |
HC49-4H/351EF15.36MHZ | Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, | Golledge Electronics Ltd | HCM4915360000ABJT vs HC49-4H/351EF15.36MHZ |