There are no models available for this part yet.
Overview of HCM4918000000ABJT by Citizen Finedevice Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for HCM4918000000ABJT by Citizen Finedevice Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
300-6139-1-ND
|
DigiKey | CRYSTAL 18.0000MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3038 / $0.5800 | Buy Now | |
DISTI #
695-HCM49-18-U
|
Mouser Electronics | Crystals 18MHz 18pF RoHS: Compliant | 1773 |
|
$0.2940 / $0.6000 | Buy Now | |
Future Electronics | HCM49 Series 18 MHz ±50 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3200 | Buy Now | ||
Bristol Electronics | 3300 |
|
RFQ |
CAD Models for HCM4918000000ABJT by Citizen Finedevice Co Ltd
Part Data Attributes for HCM4918000000ABJT by Citizen Finedevice Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CITIZEN FINEDEVICE CO LTD
|
Package Description
|
ROHS COMPLIANT, RESISTANCE WELD, METAL CAN, HC-49/U-S, SMD, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Additional Feature
|
AT-CUT; TAPE AND REEL
|
Aging
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e2
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
18 MHz
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch)
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN COPPER OVER NICKEL
|
Alternate Parts for HCM4918000000ABJT
This table gives cross-reference parts and alternative options found for HCM4918000000ABJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM4918000000ABJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-18.000MHZ-C4 | Parallel - Fundamental Quartz Crystal, 18MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4918000000ABJT vs ABSM2-18.000MHZ-C4 |
HC49-4H/353EF18.0MHZ | Parallel - Fundamental Quartz Crystal, 18MHz Nom, | Golledge Electronics Ltd | HCM4918000000ABJT vs HC49-4H/353EF18.0MHZ |
HC49-3H/351EF18.0MHZ | Parallel - Fundamental Quartz Crystal, 18MHz Nom, | Golledge Electronics Ltd | HCM4918000000ABJT vs HC49-3H/351EF18.0MHZ |
HC49-4H/354EF18.0MHZ | Parallel - Fundamental Quartz Crystal, 18MHz Nom, | Golledge Electronics Ltd | HCM4918000000ABJT vs HC49-4H/354EF18.0MHZ |
ABSM2-18.000MHZ-4 | Parallel - Fundamental Quartz Crystal, 18MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4918000000ABJT vs ABSM2-18.000MHZ-4 |
HC49-3H/354EF18.0MHZ | Parallel - Fundamental Quartz Crystal, 18MHz Nom, | Golledge Electronics Ltd | HCM4918000000ABJT vs HC49-3H/354EF18.0MHZ |
HC49-3H/353EF18.0MHZ | Parallel - Fundamental Quartz Crystal, 18MHz Nom, | Golledge Electronics Ltd | HCM4918000000ABJT vs HC49-3H/353EF18.0MHZ |
ABSM2-18.000MHZ-N4 | Parallel - Fundamental Quartz Crystal, 18MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4918000000ABJT vs ABSM2-18.000MHZ-N4 |
HC49-4H/351EF18.0MHZ | Parallel - Fundamental Quartz Crystal, 18MHz Nom, | Golledge Electronics Ltd | HCM4918000000ABJT vs HC49-4H/351EF18.0MHZ |
ABSM2-18.000MHZ-E4 | Parallel - Fundamental Quartz Crystal, 18MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4918000000ABJT vs ABSM2-18.000MHZ-E4 |