Part Details for HCM495068800ABJT by Citizen Finedevice Co Ltd
Overview of HCM495068800ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for HCM495068800ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
300-6110-1-ND
|
DigiKey | CRYSTAL 5.0688MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1336 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1250 | Buy Now |
Part Details for HCM495068800ABJT
HCM495068800ABJT CAD Models
HCM495068800ABJT Part Data Attributes:
|
HCM495068800ABJT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCM495068800ABJT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 5.0688MHz Nom, SMD, HCM49, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | SMD, HCM49, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT; TR, 13 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 5.0688 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER OVER NICKEL |
Alternate Parts for HCM495068800ABJT
This table gives cross-reference parts and alternative options found for HCM495068800ABJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM495068800ABJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABSM2-5.0688MHZ-D4-T | Parallel - Fundamental Quartz Crystal, 5.0688MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM495068800ABJT vs ABSM2-5.0688MHZ-D4-T |
ABSM2-5.0688MHZ-N4-T | Parallel - Fundamental Quartz Crystal, 5.0688MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM495068800ABJT vs ABSM2-5.0688MHZ-N4-T |
ABSM2-5.0688MHZ-C4 | Parallel - Fundamental Quartz Crystal, 5.0688MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM495068800ABJT vs ABSM2-5.0688MHZ-C4 |
ABSM2-5.0688MHZ-B4 | Parallel - Fundamental Quartz Crystal, 5.0688MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM495068800ABJT vs ABSM2-5.0688MHZ-B4 |
ABSM2-5.0688MHZ-D4 | Parallel - Fundamental Quartz Crystal, 5.0688MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM495068800ABJT vs ABSM2-5.0688MHZ-D4 |
ABSM2-5.0688MHZ-E4-T | Parallel - Fundamental Quartz Crystal, 5.0688MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM495068800ABJT vs ABSM2-5.0688MHZ-E4-T |
ABSM2-5.0688MHZ-E4 | Parallel - Fundamental Quartz Crystal, 5.0688MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM495068800ABJT vs ABSM2-5.0688MHZ-E4 |
ABSM2-5.0688MHZ-4 | Parallel - Fundamental Quartz Crystal, 5.0688MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM495068800ABJT vs ABSM2-5.0688MHZ-4 |