Part Details for HCMA0503-1R0-R by Eaton Bussmann
Overview of HCMA0503-1R0-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA0503-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3284
|
Newark | Inductor, 1Uh, 10.1A, 20%, Aec-Q200, Inductance:1Μh, Rms Current (Irms):10.1A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Hcma0503 Series, Power Inductor Case:5.15Mm X 5.1Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Eaton Bussmann HCMA0503-1R0-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 275 |
|
$1.0500 / $1.5100 | Buy Now |
DISTI #
283-4521-1-ND
|
DigiKey | FIXED IND 1UH 10.1A 11.4MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1284 In Stock |
|
$0.3588 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.8470 / $1.2100 | Buy Now |
DISTI #
000000000005358598
|
Sager | Power Inductors - SMD 1uH 1.1A IND High Current | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$0.8470 / $1.2100 | Buy Now |