HCMA0503-4R7-R
Description: General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 2020

Overview of HCMA0503-4R7-R by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for HCMA0503-4R7-R by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43Y4374
Newark Inductor, Aec-Q200, 4.7Uh, 4.5A, 20%, Inductance:4.7µh, Rms Current (Irms):4.5A, Inductor Construction:Shielded, Saturation Current (Isat):5.5A, Product Range:Hcma0503 Series, Inductor Case/Package:-, Dc Resistance Max:0.06Ohm Rohs Compliant: Yes |Eaton HCMA0503-4R7-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1720
  • 1 $0.6120
  • 10 $0.6120
  • 25 $0.6120
  • 50 $0.6120
  • 100 $0.6120
$0.6120 Buy Now
DISTI # 43Y4374
Avnet Americas Power Inductor (SMD), 4.7uH, ± 20%, 4.5 A, Shielded, 5.5 A, 5.15mm x 5.1mm x 3mm - Product that comes on tape, but is not reeled (Alt: 43Y4374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack 1720 Partner Stock
  • 1 $1.6100
  • 10 $1.4900
  • 25 $1.3700
  • 50 $1.2600
  • 100 $1.1900
$1.1900 / $1.6100 Buy Now
DISTI # HCMA0503-4R7-R
Avnet Americas Power Inductor (SMD), 4.7uH, ± 20%, 4.5 A, Shielded, 5.5 A, 5.15mm x 5.1mm x 3mm - Tape and Reel (Alt: HCMA0503-4R7-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.9471
  • 4,000 $0.9338
  • 8,000 $0.9071
  • 12,000 $0.8938
  • 16,000 $0.6613
  • 20,000 $0.6513
  • 200,000 $0.6413
$0.6413 / $0.9471 Buy Now
DISTI # 704-HCMA0503-4R7-R
Mouser Electronics Power Inductors - SMD 4.7uH 4.5A IND High Current RoHS: Compliant 2291
  • 1 $0.8400
  • 10 $0.7990
  • 2,000 $0.7980
$0.7980 / $0.8400 Buy Now
Future Electronics HCMA0503 Series 4.7 uH ±20 % 4.5 A 54 mOhm Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 2,000 $0.6850
$0.6850 Buy Now
DISTI # 34021334
Verical Inductor Power Shielded Wirewound 4.7uH/3uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Americas - 1720
  • 82 $1.0462
  • 100 $0.9994
  • 250 $0.9593
  • 500 $0.9247
  • 1,000 $0.8945
$0.8945 / $1.0462 Buy Now
DISTI # 25810185
Verical Inductor Power Shielded Wirewound 4.7uH/3uH 20% 100KHz Powdered Iron 4.5A 0.06Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1728 Americas - 1389
  • 10 $0.1407
  • 25 $0.1385
  • 100 $0.1363
  • 250 $0.1341
  • 500 $0.1319
  • 1,000 $0.1297
$0.1297 / $0.1407 Buy Now
DISTI # HCMA0503-4R7-R
TTI Power Inductors - SMD 4.7uH 4.5A IND High Current RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.8300
$0.8300 Buy Now
DISTI # HCMA0503-4R7-R
Richardson RFPD POWER INDUCTOR RoHS: Compliant Min Qty: 2000 0
  • 2,000 $0.8900
  • 15,000 $0.6600
$0.6600 / $0.8900 Buy Now
DISTI # HCMA0503-4R7-R
Avnet Abacus Power Inductor (SMD), 4.7uH, � 20%, 4.5 A, Shielded, 5.5 A, 5.15mm x 5.1mm x 3mm - Tape and Reel (Alt: HCMA0503-4R7-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # HCMA0503-4R7-R
Avnet Asia Power Inductor (SMD), 4.7uH, ? 20%, 4.5 A, Shielded, 5.5 A, 5.15mm x 5.1mm x 3mm (Alt: HCMA0503-4R7-R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days 0
  • 2,000 $0.9394
  • 4,000 $0.9264
  • 6,000 $0.9137
  • 10,000 $0.9013
  • 20,000 $0.8776
  • 50,000 $0.8551
  • 100,000 $0.8337
$0.8337 / $0.9394 Buy Now
LCSC 4.5A 4.7uH 20% 5.5A SMD5.2x5.1mm Power Inductors ROHS 3
  • 1 $0.6141
  • 10 $0.5089
  • 30 $0.4571
  • 100 $0.3880
  • 500 $0.3565
  • 1,000 $0.3408
$0.3408 / $0.6141 Buy Now

CAD Models for HCMA0503-4R7-R by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCMA0503-4R7-R by Eaton Corporation

HCMA0503-4R7-R
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
CHIP, 2020
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks, 3 Days
Samacsys Manufacturer
Eaton
Core Material
IRON
DC Resistance
0.06 Ω
Inductance-Nom (L)
4.7 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Rated Current-Max
4.5 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. HCMA0503-4R7-R
    Eaton Corporation
    General Purpose Inductor, 4.7uH, 20%, 1 Element, Iron-Core, SMD, CHIP, 2020
    VS

Related Parts for HCMA0503-4R7-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCMA0503-4R7-R by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCMA0503-4R7-R by Eaton Corporation

Select Manufacturer
Which Manufacturer of HCMA0503-4R7-R would you like to use for your alert(s)?
  • Please alert me when HCMA0503-4R7-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCMA0503-4R7-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCMA0503-4R7-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCMA0503-4R7-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCMA0503-4R7-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCMA0503-4R7-R by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: