Part Details for HCMA0703-1R5-R by Eaton Bussmann
Overview of HCMA0703-1R5-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA0703-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCMA0703-1R5-RCT-ND
|
DigiKey | FIXED IND 1.5UH 9A 15 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3212 In Stock |
|
$0.3944 / $0.9200 | Buy Now |
|
Onlinecomponents.com |
3000 Partner Stock |
|
$1.2000 / $1.7200 | Buy Now | |
DISTI #
Bussmann HCMA0703-1R5-R
|
PEI Genesis | General Purpose Inductor | 42000 |
|
Buy Now | |
DISTI #
000000000005358610
|
Sager | Power Inductors - SMD 1.5uH 18A IND High Current | 0 |
|
Buy Now | |
|
Master Electronics |
3000 Partner Stock |
|
$1.2000 / $1.7200 | Buy Now |