Part Details for HCMA0703-330-R by Eaton Bussmann
Overview of HCMA0703-330-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA0703-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3295
|
Newark | Inductor, 33Uh, 1.8A, 20%, Aec-Q200, Inductance:33Μh, Rms Current (Irms):1.8A, Inductor Construction:Shielded, Saturation Current (Isat):2.2A, Product Range:Hcma0703 Series, Power Inductor Case:7.1Mm X 6.8Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Eaton Bussmann HCMA0703-330-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2530 |
|
$1.3800 | Buy Now |
DISTI #
283-4535-1-ND
|
DigiKey | FIXED IND 33UH 1.8A 242 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6400 In Stock |
|
$0.3947 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 33uH/19.8uH 20% 100KHz Powdered Iron 1.8A 242mOhm DCR Automotive T/R |
3125 In Stock |
|
$1.1800 / $1.6900 | Buy Now |
DISTI #
000000000005358612
|
Sager | Power Inductors - SMD 33uH 2A IND High Current | 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 33uH/19.8uH 20% 100KHz Powdered Iron 1.8A 242mOhm DCR Automotive T/R |
3125 In Stock |
|
$1.1800 / $1.6900 | Buy Now |