Part Details for HCMA1305-6R8-R by Eaton Bussmann
Overview of HCMA1305-6R8-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA1305-6R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4408
|
Newark | Ind Hc 6.80Uh 21.0A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCMA1305-6R8-R Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 | Buy Now |
DISTI #
283-4556-1-ND
|
DigiKey | FIXED IND 6.8UH 11A 15 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1093 In Stock |
|
$0.7796 / $1.7600 | Buy Now |
|
Onlinecomponents.com |
347 Partner Stock |
|
$2.4000 / $3.4400 | Buy Now | |
DISTI #
000000000005358633
|
Sager | Power Inductors - SMD 6.8uH 21A IND High Current | 0 |
|
Buy Now | |
|
Master Electronics |
347 Partner Stock |
|
$2.4000 / $3.4400 | Buy Now |