There are no models available for this part yet.
Overview of HCMD-03-T-05.00-01-S-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HCMD-03-T-05.00-01-S-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HCMD-03-T-05.00-01-S-R-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8700 | Buy Now | |
DISTI #
HCMD-03-T-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 6 POS IDC Connector to 6 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-03-T-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7000 / $8.2700 | Buy Now | |
DISTI #
200-HCMD03T050001SR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$3.5900 / $8.2700 | Order Now | |
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.7200 / $9.8100 | Buy Now | ||
DISTI #
000000000003048287
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$5.2700 / $8.2700 | Buy Now | |
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.7200 / $9.8100 | Buy Now | ||
DISTI #
5cd8ec7ccd7c1c4c383d4cf4
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$3.5900 / $8.2700 | Buy Now |