Datasheets
HCMD-05-D-11.81-02-S by: Samtec Inc

Cable Assembly, 28AWG,

Part Details for HCMD-05-D-11.81-02-S by Samtec Inc

Overview of HCMD-05-D-11.81-02-S by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for HCMD-05-D-11.81-02-S

Part # Distributor Description Stock Price Buy
DISTI # HCMD-05-D-11.81-02
Avnet Americas Cable Assembly Ribbon 0.3m 10 POS IDC to 10 POS IDC HDR-HDR - Bulk (Alt: HCMD-05-D-11.81-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant 0
  • 4 $14.2500
  • 25 $8.6000
  • 100 $8.1700
  • 500 $7.7600
  • 1,000 $7.3600
  • 5,000 $6.7500
  • 10,000 $6.5100
$6.5100 / $14.2500 Buy Now
DISTI # 000000000003855701
Sager Ribbon Cables / IDC Cables 0
Buy Now
Master Electronics .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant 0
  • 4 $14.2500
  • 25 $8.6000
  • 100 $8.1700
  • 500 $7.7600
  • 1,000 $7.3600
  • 5,000 $6.7500
  • 10,000 $6.5100
$6.5100 / $14.2500 Buy Now

Part Details for HCMD-05-D-11.81-02-S

HCMD-05-D-11.81-02-S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCMD-05-D-11.81-02-S Part Data Attributes

HCMD-05-D-11.81-02-S Samtec Inc
Buy Now Datasheet
Compare Parts:
HCMD-05-D-11.81-02-S Samtec Inc Cable Assembly, 28AWG,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code unknown
Approvals UL
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Side1 MALE CONNECTOR
Connector Side2 MALE CONNECTOR
Connector Support Type CABLE ASSEMBLY
Construction STRANDED
Cross Section Area 0.081 mm2
DIN Conformance NO
IEC Conformance NO
Insulator Material POLYVINYLCHLORIDE
Length 0.3 mm
MIL Conformance NO
Number of Conductors 10
Operating Temperature-Max 105 °C
Operating Temperature-Min -20 °C
Rated Voltage 425 V
Shielding NO
Stranding 7X36
Wire Gauge 28 AWG
Wire and Cable Name FLAT CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCMD-05-D-11.81-02-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCMD-05-D-11.81-02-S by Samtec Inc

  • Please alert me when HCMD-05-D-11.81-02-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCMD-05-D-11.81-02-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCMD-05-D-11.81-02-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCMD-05-D-11.81-02-S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCMD-05-D-11.81-02-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCMD-05-D-11.81-02-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: