Part Details for HCMD-05-T-20.00-01-N by Samtec Inc
Overview of HCMD-05-T-20.00-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-05-T-20.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3624
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCMD-05-T-20.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $13.3800 | Buy Now |
DISTI #
612-HCMD-05-T-20.00-01-N-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1300 | Buy Now |
DISTI #
HCMD-05-T-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 10 POS IDC Connector to 10 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-05-T-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5100 / $9.4500 | Buy Now |
DISTI #
200-HCMD05T200001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant | 0 |
|
$5.0700 / $9.4500 | Order Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.4000 / $11.2000 | Buy Now |
DISTI #
000000000003048636
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.0300 / $9.4500 | Buy Now |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.4000 / $11.2000 | Buy Now |
DISTI #
5cd8ecb2cd7c1c4c383d8c29
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$4.1000 / $9.4500 | Buy Now |