Part Details for HCMD-05-T-20.00-02 by Samtec Inc
Overview of HCMD-05-T-20.00-02 by Samtec Inc
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMD-05-T-20.00-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3626
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCMD-05-T-20.00-02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $13.3800 | Buy Now |
DISTI #
612-HCMD-05-T-20.00-02-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7400 | Buy Now |
DISTI #
HCMD-05-T-20.00-02
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 10 POS IDC Connector to 10 POS IDC Connector PL-SKT IDT-IDT Bulk - Bulk (Alt: HCMD-05-T-20.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5100 / $9.4500 | Buy Now |
DISTI #
HCMD-05-T-20.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.508m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: HCMD-05-T-20.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-05-T-20.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.508m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: HCMD-05-T-20.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-05-T-20.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.508m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: HCMD-05-T-20.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-05-T-20.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.508m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: HCMD-05-T-20.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-05-T-20.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.508m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: HCMD-05-T-20.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-05-T-20.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.508m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: HCMD-05-T-20.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-05-T-20.00-02
|
Avnet Americas | Cable Assembly Ribbon 0.508m 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: HCMD-05-T-20.00-02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |